Image similar
Piece
Continuity
+ CAGE CLAMP®
+ latchkey
Push-in connector
0.25 mm²
2.50 mm²
0.25 mm²
4 mm²
22
12
5.20 mm
1
3
3
Blue
24 A
24 A
800 V
10 mm
12 mm
2202-1304
100 pc(s)
Yes
2202-1304
(L x W x H) 59.20 x 5.20 x 32.90 mm
5.20 mm
32.90 mm
59.20 mm
Orange
yes
Datasheet 1719200 WAGO 2202-1304 Continuity 5.20 mm Push-in connector Blue 100 pc(s) Piece
User & Safety Instructions 1719200 WAGO 2202-1304 Continuity 5.20 mm Push-in connector Blue 100 pc(s) Piece
Information 1719200 WAGO 2202-1304 Continuity 5.20 mm Push-in connector Blue 100 pc(s) Piece
€ 297.86*
The necessary accessories are required to use the article as described.