• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-503/000-012 Spring-loaded terminal 1.00 mm² Number of pins 3 Orange 280 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 280 pc(s))
Total (€ 1.02 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KL-LEISTE EINLöTBAR 3-POLIG ORANGE
Type

250-503/000-012

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

250

Min. stripping length

6 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

250-503/000-012

Industrial packaging

Yes

Content

280 pc(s)

Nominal voltage

320 V

Width

20.50 mm

Height

16.50 mm

Length

13.00 mm

Documents & Downloads

Datasheet

Datasheet 745433 WAGO 250-503/000-012 Spring-loaded terminal 1.00 mm² Number of pins 3 Orange 280 pc(s)

User & Safety Instructions

User & Safety Instructions 745433 WAGO 250-503/000-012 Spring-loaded terminal 1.00 mm² Number of pins 3 Orange 280 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.48€ 301.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)