1/3
250-504/000-012
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
1
4
4
250
10 mm
10 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Orange
Yes
250-504/000-012
Yes
220 pc(s)
320 V
21.50 mm
20.50 mm
13.00 mm
Datasheet 745445 WAGO 250-504/000-012 Spring-loaded terminal 1.00 mm² Number of pins 4 Orange 220 pc(s)
User & Safety Instructions 745445 WAGO 250-504/000-012 Spring-loaded terminal 1.00 mm² Number of pins 4 Orange 220 pc(s)
€ 313.48€ 311.48*
The necessary accessories are required to use the article as described.