
Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 0.83
incl. VAT
14-day return policy included
Highlights & Details
Conductor board terminal series 250
- Content 1 pc(s)
Technical specifications
- L = (number of poles x pitch) + 1.5 mm
- Type
250-503
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
2 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
2 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
250-503
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
20.50 mm
- Height
16.50 mm
- Length
13.00 mm
- Type
1 solder pin/pole in sequence
- Nominal voltage (details)
320 V
- Nominal current (details)
17.5 A
- Cross section
0.5 - 1.5 mm²
- Connection
Spring
Documents & Downloads
Datasheet
Datasheet 736685 WAGO 250-503 Spring-loaded terminal 1.00 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736685 WAGO 250-503 Spring-loaded terminal 1.00 mm² Number of pins 3 Grey 1 pc(s)
Description
Terminal strip with actuator button and spring connection.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.97€ 18.97*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































