• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 253-102/000-006 Spring-loaded terminal Number of pins 2 Blue 400 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 0.87 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor PCB terminal strip

  • Content 400 pc(s)

Technical specifications

  • KL-LEISTE EINLÖTB. 2-POL. 5MM BLAU
Type

253-102/000-006

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

253

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

253-102/000-006

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

320 V

Width

16.60 mm

Height

12.80 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 746779 WAGO 253-102/000-006 Spring-loaded terminal Number of pins 2 Blue 400 pc(s)

User & Safety Instructions

User & Safety Instructions 746779 WAGO 253-102/000-006 Spring-loaded terminal Number of pins 2 Blue 400 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 367.48€ 365.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)