1/3
253-106
Spring-loaded terminal
+ PUSH WIRE®
5 mm
1
6
6
253
8 mm
9 mm
Spring-loaded terminal
17.5 A
17.5 A
0.50 mm²
1.50 mm²
20
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
253-106
Yes
140 pc(s)
320 V
32.00 mm
16.60 mm
12.80 mm
Datasheet 746810 WAGO 253-106 Spring-loaded terminal Number of pins 6 Grey 140 pc(s)
User & Safety Instructions 746810 WAGO 253-106 Spring-loaded terminal Number of pins 6 Grey 140 pc(s)
€ 327.48€ 325.48*
The necessary accessories are required to use the article as described.