1/3
253-110
Spring-loaded terminal
+ PUSH WIRE®
5 mm
1
10
10
253
8 mm
9 mm
Spring-loaded terminal
17.5 A
17.5 A
0.50 mm²
1.50 mm²
20
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
8.71 g
253-110
Yes
80 pc(s)
320 V
52.00 mm
16.60 mm
12.80 mm
12.8 mm
Datasheet 746843 WAGO 253-110 Spring-loaded terminal Number of pins 10 Grey 80 pc(s)
User & Safety Instructions 746843 WAGO 253-110 Spring-loaded terminal Number of pins 10 Grey 80 pc(s)
€ 303.48€ 301.48*
The necessary accessories are required to use the article as described.