• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 253-114/000-006 Spring-loaded terminal Number of pins 14 Blue 60 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
14
Number of pins
14
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.25 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KL-LEISTE EINLÖTB.14-POL. 5MM BLAU
Type

253-114/000-006

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

No. of rows

1

Pins per row

14

Number of pins

14

Series

253

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

253-114/000-006

Industrial packaging

Yes

Content

60 pc(s)

Nominal voltage

320 V

Width

72.00 mm

Height

16.60 mm

Length

12.80 mm

Documents & Downloads

Datasheet

Datasheet 746866 WAGO 253-114/000-006 Spring-loaded terminal Number of pins 14 Blue 60 pc(s)

User & Safety Instructions

User & Safety Instructions 746866 WAGO 253-114/000-006 Spring-loaded terminal Number of pins 14 Blue 60 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)