1/3
254-826
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
1
1
254
6 mm
12 mm
Spring-loaded terminal
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Orange
Yes
254-826
Yes
300 pc(s)
630 V
20.50 mm
13.50 mm
11.70 mm
Datasheet 747487 WAGO 254-826 Spring-loaded terminal Number of pins 1 Orange 300 pc(s)
User & Safety Instructions 747487 WAGO 254-826 Spring-loaded terminal Number of pins 1 Orange 300 pc(s)
€ 245.97€ 240.97*
The necessary accessories are required to use the article as described.