• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-802 Spring-loaded terminal Number of pins 1 Dark grey 500 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.40 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor PCB terminal block

  • Content 500 pc(s)

Technical specifications

  • TERMINAL BLOCK - DARK GREY
Type

254-802

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

5.08 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

254

Min. stripping length

6 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

22

Connector orientation

At an angle (to the PCB)

AWG max.

18

Contact material

Cathode copper, tin plated

Factory colour

Dark grey

Wire protection

Yes

Manufacturer part #

254-802

Industrial packaging

Yes

Content

500 pc(s)

Nominal voltage

250 V

Width

20.50 mm

Height

13.50 mm

Length

6.70 mm

Documents & Downloads

Datasheet

Datasheet 747405 WAGO 254-802 Spring-loaded terminal Number of pins 1 Dark grey 500 pc(s)

User & Safety Instructions

User & Safety Instructions 747405 WAGO 254-802 Spring-loaded terminal Number of pins 1 Dark grey 500 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 300.97€ 295.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)