1/3
256-403/332-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
3
3
256
10 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
256-403/332-000
Yes
280 pc(s)
320 V
23.70 mm
17.90 mm
17.60 mm
Datasheet 748369 WAGO 256-403/332-000 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 280 pc(s)
User & Safety Instructions 748369 WAGO 256-403/332-000 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 280 pc(s)
€ 410.98*
The necessary accessories are required to use the article as described.