1/3
256-404/334-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
4
4
256
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
4.088 g
256-404/334-000
Yes
200 pc(s)
320 V
22.90 mm
20.10 mm
17.20 mm
Datasheet 655416 WAGO 256-404/334-000 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 200 pc(s)
User & Safety Instructions 655416 WAGO 256-404/334-000 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 200 pc(s)
The necessary accessories are required to use the article as described.