• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-423 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s) Piece

1/2
Packaging type
Piece
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.80 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor terminal strip

  • 261-423
  • Industrial packaging with 100 pieces

Technical specifications

  • 2-L.KLEMME 2,5QMM 3-POL.M.FLA.(WSB)
Packaging type

Piece

Product type

Punch-down block

Features

+ sleeve

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

6 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

261-423

Content

100 pc(s)

Industrial packaging

Yes

Type

261-423

Dim

(W x H) 31.60 mm x 18 mm

Width

31.60 mm

Height

18 mm

Weight

8.5 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 533969 WAGO 261-423 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 533969 WAGO 261-423 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s) Piece

Description

With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, without actuating printer, 3-pin, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)