• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 262-262 Punch-down block 12 mm Pull spring Configuration: L Grey 25 pc(s) Piece

1/2
Packaging type
Piece
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 16.36 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor terminal strip

  • 262-262
  • Industrial packaging, pack of 25

Technical specifications

  • TERMINAL STRIP 4 SQMM 12-POL.4-COND.
Packaging type

Piece

Product type

Punch-down block

Features

+ latch lock base

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

12 mm

No. of rows

12

Pins per row

4

Number of pins

48

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

630 V

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

262-262

Content

25 pc(s)

Industrial packaging

Yes

Type

262-262

Dim

(L x W x H) 12 x 148.40 x 23 mm

Width

148.40 mm

Height

23 mm

Length

12 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 534736 WAGO 262-262 Punch-down block 12 mm Pull spring Configuration: L Grey 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 534736 WAGO 262-262 Punch-down block 12 mm Pull spring Configuration: L Grey 25 pc(s) Piece

Description

With snap in bases, for plate thickness 0409 14.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS 35, 12-pin, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 591.97€ 586.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)