• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-531 Dual port continuity 5 mm Pull spring Blue, Grey 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.70 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-deck terminal block

  • 280-531

Technical specifications

  • DOPPELSTOCKKL.2,5QMM N/L-SI.
Packaging type

Piece

Product type

Dual port continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Blue

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-531

Content

50 pc(s)

Industrial packaging

Yes

Type

280-531

Dim

(W x H) 5 mm x 39.50 mm

Width

5 mm

Height

39.50 mm

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535785 WAGO 280-531 Dual port continuity 5 mm Pull spring Blue, Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535785 WAGO 280-531 Dual port continuity 5 mm Pull spring Blue, Grey 50 pc(s) Piece

Description

Continuity/Base terminal for safety plug, blue/gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.94€ 280.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)