• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-634/281-413 Dual port LED terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

1/3
Packaging type
Package
Product type
Dual port LED terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.70 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-deck LED terminal block

  • 281-634/281-413
  • Industrial packaging, pack of 50

Technical specifications

  • DOUBLE DECK T.BL.W.LED DC 24 V
Packaging type

Package

Product type

Dual port LED terminal

Features

+ red LED

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

6 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

0.025 A

Nominal current - rounded value

25 mA

Nominal voltage

24 V

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

281-634/281-413

Content

50 pc(s)

Industrial packaging

Yes

Type

281-634/281-413

Dim

(W x H) 6 mm x 58.50 mm

Width

6 mm

Height

58.50 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536551 WAGO 281-634/281-413 Dual port LED terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536551 WAGO 281-634/281-413 Dual port LED terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

Description

With red LED, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 530.95€ 530.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)