• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-548 Interface module Content: 1 pc(s)

1/4
Product type
Transfer module
Connection
Pull spring
Dim
(W x H x D) 102 x 34 x 85 mm
Content
1 pc(s)
Width
102 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • JUNCTION MOD.SUB-D-MALE CONN.37 POL.
Product type

Transfer module

Connection

Pull spring

Dim

(W x H x D) 102 x 34 x 85 mm

Content

1 pc(s)

Width

102 mm

Height

34 mm

Depth

85 mm

Connector type

Plug, straight

DIN rail (top hat rail) 35 mm

102

34 mm

85 mm

2 A

125 V

37

Spring clamp connection

2

UKCA

not relevant