• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-576 Interface module Pins: 15 Content: 1 pc(s)

1/3
Product type
Transfer module
Connection
Pull spring
Dim
(W x H x D) 43 x 34 x 85 mm
Content
1 pc(s)
Width
43 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.95 / piece)
€ 44.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance: ≤12 m ohm.
  • Test surge voltage: 0.8 kV
Product type

Transfer module

Connection

Pull spring

Dim

(W x H x D) 43 x 34 x 85 mm

Content

1 pc(s)

Width

43 mm

Height

34 mm

Connection

CAGE CLAMP®

Depth

85 mm

Connector type

Socket, straight

Pins

15

UKCA

not relevant

Description

With sub-mini D female header, 15-pin for mating plug with soldered joint, with shield connection, vertical plug-in direction.