• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-449 Interface module Pins: 50 Content: 1 pc(s)

1/2
Product type
Transfer module
Total no. of pins
50
Connection
Pull spring
Dim
(W x H x D) 157 x 19 x 63.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance: ≤12 m ohm.
  • Test surge voltage: 0.8 kV
Product type

Transfer module

Total no. of pins

50

Connection

Pull spring

Dim

(W x H x D) 157 x 19 x 63.5 mm

Content

1 pc(s)

Suitable for

Mating connector (solder lugs)

Number of pins

50

Width

157 mm

Height

19 mm

Series

CAGE CLAMP® Serie 236

Features

+ D-SUB pin strip

vertical orientation

Connection

CAGE CLAMP®

Depth

63.5 mm

Pins

50

DIN rail (top hat rail) 35 mm

157

19 mm

63.5 mm

1 A

50 V

50

Spring clamp connection

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537235 WAGO 289-449 Interface module Pins: 50 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537235 WAGO 289-449 Interface module Pins: 50 Content: 1 pc(s)

Description

With female sub-mini D header, 50-pin for mating plug with solder connection, vertical plug-in direction.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)