• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-555 Interface module Content: 1 pc(s)

1/2
Product type
Transfer module
Total no. of pins
9
Connection
Pull spring
Dim
(W x H x D) 38 x 34 x 85 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • JUNCTION MOD.SUB-D-FEM.CONN. 9 POL.
Product type

Transfer module

Total no. of pins

9

Connection

Pull spring

Dim

(W x H x D) 38 x 34 x 85 mm

Content

1 pc(s)

Suitable for

Mating connector (solder lugs)

Number of pins

9

Width

38 mm

Height

34 mm

Series

CAGE CLAMP® Serie 236

Features

+ D-SUB receptacle

vertical orientation

Depth

85 mm

DIN rail (top hat rail) 35 mm

38

34 mm

85 mm

2 A

125 V

9

Spring clamp connection

2

UKCA

not relevant