• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 726-241 Shunt terminal array Pull spring Grey 20 pc(s) Package

Packaging type
Package
Product type
Shunt terminal array
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 88.95 / piece)
€ 1,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matrix patchboard

  • 726-241
  • Industrial packaging with 20 pieces

Technical specifications

  • MATR.PATCHB.32P.(3X1,5/2X2,5)BL.1-32
Packaging type

Package

Product type

Shunt terminal array

Features

Complies with ATEX Ex I standards

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Pins per row

32

Number of pins

32

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

726-241

Content

20 pc(s)

Industrial packaging

Yes

Type

726-241

Dim

(W x H) 44 mm x 132 mm

Width

44 mm

Height

132 mm

Documents & Downloads

Datasheet

Datasheet 542200 WAGO 726-241 Shunt terminal array Pull spring Grey 20 pc(s) Package

User & Safety Instructions

User & Safety Instructions 542200 WAGO 726-241 Shunt terminal array Pull spring Grey 20 pc(s) Package

Description

Imprint 1-32, chamber colors uniformly blue chamber marking on the pages 1 and 2 in a vertical line, complies with ATEX Ex i, 32-pin, dark gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,917.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)