• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 727-122 Shunt terminal 7.62 mm Pull spring Configuration: no label White 25 pc(s) Package

Packaging type
Package
Product type
Shunt terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 21.16 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-level terminal block for matrix patching

  • 727-122
  • Industrial packaging, pack of 25

Technical specifications

  • DIN MTD 8 LEVEL T.B. W/O LOCK WHITE
Packaging type

Package

Product type

Shunt terminal

Connection

Pull spring

Configuration

no label

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

7.62 mm

No. of rows

8

Pins per row

4

Number of pins

32

Factory colour

White

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

727-122

Content

25 pc(s)

Industrial packaging

Yes

Type

727-122

Dim

(W x H) 7.62 mm x 58.50 mm

Width

7.62 mm

Height

58.50 mm

Contamination level

3

Connector colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542401 WAGO 727-122 Shunt terminal 7.62 mm Pull spring Configuration: no label White 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 542401 WAGO 727-122 Shunt terminal 7.62 mm Pull spring Configuration: no label White 25 pc(s) Package

Description

Without latch hook, not printed 8 x in pairs connect the clamping points which lie at the same level, according to EN 60715, white.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 672.47€ 670.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)