Package
Shunt terminal
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
4
4
16
Blue
12 A
12 A
250 V
8 mm
10 mm
727-224/022-000
50 pc(s)
Yes
727-224/022-000
(W x H) 7.62 mm x 44.50 mm
7.62 mm
44.50 mm
3
Blue
not relevant
Datasheet 542653 WAGO 727-224/022-000 Shunt terminal 7.62 mm Pull spring Configuration: N Blue 50 pc(s) Package
User & Safety Instructions 542653 WAGO 727-224/022-000 Shunt terminal 7.62 mm Pull spring Configuration: N Blue 50 pc(s) Package
€ 719.98€ 717.98*
The necessary accessories are required to use the article as described.