1/4
738-304
4-tier terminal
+ CAGE CLAMP®
5.08 mm
1
4
16
738
18 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
738-304
Yes
36 pc(s)
320 V
48.20 mm
37.50 mm
21.32 mm
not relevant
Datasheet 544543 WAGO 738-304 4-tier terminal 2.50 mm² Number of pins 16 Orange 36 pc(s)
User & Safety Instructions 544543 WAGO 738-304 4-tier terminal 2.50 mm² Number of pins 16 Orange 36 pc(s)
€ 370.98*
The necessary accessories are required to use the article as described.