1/3
739-155
Spring-loaded terminal
+ CAGE CLAMP®
5.08 mm
1
5
5
739
6 mm
9 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Orange
Yes
6.1 g
739-155
Yes
160 pc(s)
320 V
26.82 mm
19.00 mm
14.30 mm
14.3 mm
Datasheet 544620 WAGO 739-155 Spring-loaded terminal 2.50 mm² Number of pins 5 Orange 160 pc(s)
User & Safety Instructions 544620 WAGO 739-155 Spring-loaded terminal 2.50 mm² Number of pins 5 Orange 160 pc(s)
€ 436.98*
The necessary accessories are required to use the article as described.