• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 739-238 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 80 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.62 mm
Pins per row
8
Number of pins
8
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 3.99 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KLEMMENL.F.LEITERPL 7,62 8-P.ORANGE
Type

739-238

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.62 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

739

Min. stripping length

7 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

739-238

Industrial packaging

Yes

Content

80 pc(s)

Nominal voltage

630 V

Width

59.84 mm

Height

19.00 mm

Length

14.30 mm

Documents & Downloads

Datasheet

Datasheet 544826 WAGO 739-238 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 80 pc(s)

User & Safety Instructions

User & Safety Instructions 544826 WAGO 739-238 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 80 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)