1/3
739-302/001-000
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
2
2
739
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
1.50 mm²
1.50 mm²
28
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Grey
Yes
739-302/001-000
Yes
200 pc(s)
160 V
21.80 mm
15.70 mm
13.40 mm
Datasheet 544866 WAGO 739-302/001-000 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 200 pc(s)
User & Safety Instructions 544866 WAGO 739-302/001-000 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 200 pc(s)
€ 297.47€ 295.47*
The necessary accessories are required to use the article as described.