1/3
739-303
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
3
3
739
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
1.50 mm²
1.50 mm²
28
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Grey
Yes
2.042 g
739-303
Yes
400 pc(s)
160 V
15.70 mm
13.40 mm
12.00 mm
13.4 mm
Datasheet 544875 WAGO 739-303 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 400 pc(s)
User & Safety Instructions 544875 WAGO 739-303 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 400 pc(s)
€ 596.47€ 594.47*
The necessary accessories are required to use the article as described.