
Number (Package size 100 pc(s))
Total (€ 1.70 / piece)
€ 169.99
incl. VAT
14-day return policy included
Technical specifications
- MODULAR TERMINAL BLOCK PS 15MM GREY
- Type
745-871/006-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
15 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
745
- Min. stripping length
6 mm
- Stripping length (max.)
13 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
16.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
6
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
745-871/006-000
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
1000 V
- Width
33.50 mm
- Height
33.40 mm
- Length
15.00 mm
27 mm
Grey
1000 V
-60-105 °C
Solder
V0
1
8 kV
III
2
15 mm
0.2-16 mm²
0.25-10 mm²
0.2-16 mm²
0.2-16 mm²
Thermoplastic
76 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545801 WAGO 745-871/006-000 Spring-loaded terminal 16.00 mm² Number of pins 1 Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 545801 WAGO 745-871/006-000 Spring-loaded terminal 16.00 mm² Number of pins 1 Grey 100 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 195.92*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































