• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-108 Grey 25 pc(s)

Packaging type
Package
Factory colour
Grey
Stripping length (max.)
8 mm
Connection
Spring-loaded terminal
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 8.80 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor terminal block

  • 769-108
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Connector colour

Grey

Weight

27.321 g

Manufacturer part #

769-108

Industrial packaging

Yes

Content

25 pc(s)

Series

769

Height

45.2 mm

Length

40 mm

Series

769

Type

769-108

Cross section (flexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656049 WAGO 769-108 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 656049 WAGO 769-108 Grey 25 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.96€ 312.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)