• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-251 Grey 50 pc(s)

1/3
Packaging type
Package
Factory colour
Grey
AWG max.
12
AWG (min.)
28
Stripping length (max.)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.56 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor/1-pin carrier terminal block

  • 769-251
  • Industrial packaging, pack of 50

Technical specifications

  • 2-CONDUCTOR TERMINAL BLOCKS
Packaging type

Package

Factory colour

Grey

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9 mm

Dim

(L x W x H) 69 x 5 x 28.5 mm

Connection

Spring-loaded terminal

Connector colour

Grey

Weight

7.799 g

Manufacturer part #

769-251

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

500 V

Nominal current

32 A

Nominal current - rounded value

32 A

Series

769

Width

5 mm

Height

28.5 mm

Length

69 mm

Series

769

Type

769-251

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546715 WAGO 769-251 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 546715 WAGO 769-251 Grey 50 pc(s)

Description

According to EN 60715, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.94€ 200.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)