
Highlights & Details
WAGO 770-115/K010-165 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 + PE 25 A Black 1 pc(s) Piece
- Universal use
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Type
Connector part
- Connector type
Plug, straight
- Total no. of pins
4 + PE
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Type
with strain relief casing
- Manufacturer part #
770-115/K010-165
- Cable Ø (max.)
4 mm²
- Cable Ø up to
0.5 mm²
- Cable Ø range
0.5 - 4 mm²
- Number of pins
4
- Series
WINSTA MIDI
- Type
770-115/K010-165
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
25 A
- Connection
Spring
- Cable diameter (details)
2 x 0.5 - 4 mm²
Documents & Downloads
Datasheet
Datasheet 749078 WAGO 770-115/K010-165 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 + PE 25 A Black 1 pc(s) Piece
Description
Applications range: general building installation, lighting, measurement and shop fitting, laboratory work places, rail-mounted vehicles and ship building.
Frequently Bought Together
(*All information is plus legal VAT)€ 11.89*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































