
1/3
Mains connector
Plug, straight
3
Pull spring
250 V
Grey
100 pc(s)
25 A
25 A
20 - 12
770-753/060-000
Yes
B
Copper alloy
3
55.5 mm
17.5 mm
WINSTA MIDI
770-753/060-000
35.5
Plug
TRUE
17.5 mm
Spring clamp connection
Grey
Integrated in plug-in connector
25 A
250 V
3
41.1 m
Polyamide (PA)
Tinned
3
Straight
TRUE
4 kV
1 mΩ
CuSn
IP20
L, N, PE
Grey
0.073
not relevant
Datasheet 1642467 WAGO 770-753/060-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Grey 100 pc(s)
User & Safety Instructions 1642467 WAGO 770-753/060-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Grey 100 pc(s)
€ 343.49*
The necessary accessories are required to use the article as described.