There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



857-420
Voltage output controller
(L x W x H) 94 x 6 x 96 mm
2 kΩ / 600 Ω
1 pc(s)
DIP switch
6 mm
96 mm
94 mm
< 45 mA
+70 °C
-25 °C
Polyamide 6.6
With current and voltage output
857-420
Spring
0 - 20 mA, 4 - 20 mA, 0 - 5 V, 0 - 10 V, 2 - 10 V, 1 - 5 V
0 - 20 mA, 4 - 20 mA
DIP switch
16,8 V - 31,2 V
≤ 50 Ω
Snap mounting support rail
6
96 mm
94 mm
-25-70 °C
Spring clamp connection
IP20
yes
Datasheet 737680 WAGO 857-420 Feeding Isolator Content: 1 pc(s) WAGO 857-420 857-420 1 pc(s)
User & Safety Instructions 737680 WAGO 857-420 Feeding Isolator Content: 1 pc(s) WAGO 857-420 857-420 1 pc(s)
€ 278.37€ 278.31*
The necessary accessories are required to use the article as described.