

PG terminal
+ CAGE CLAMP®
Pull spring
Terre
0.08 mm²
4 mm²
0.08 mm²
4 mm²
28
12
5 mm
1
3
3
Green
Yellow
8 mm
8 mm
880-687
100 pc(s)
Yes
880-687
(L x W x H) 5 x 5 x 29 mm
5 mm
29 mm
5 mm
12.139 g
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Green/yellow
5
73 mm
29 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
0.08-4 mm²
0.08-2.5 mm²
0.08-4 mm²
0.08-4 mm²
Thermoplastic
not relevant
Datasheet 655860 WAGO 880-687 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
User & Safety Instructions 655860 WAGO 880-687 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
The necessary accessories are required to use the article as described.