
1/2




Single
Mains connector
Socket, straight
2 + PE
Pull spring
250 V
Black
1 pc(s)
16 A
16 A
22 - 16
Polyamide
890-703
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
A
CuSn
2
24.2 mm
16 mm
39.85 mm
WINSTA MINI
890-703
Yes
250 V
3
Spring
25 -1.5 mm mm²
yes
Datasheet 732482 WAGO 890-703 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 + PE 16 A Black 1 pc(s) Single
User & Safety Instructions 732482 WAGO 890-703 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 + PE 16 A Black 1 pc(s) Single
€ 11.78*
The necessary accessories are required to use the article as described.