
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- STRAIGHT FEM.CONN. 5 MM 3 POLES
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
26.45 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 26.45 x 16.50 mm
- Connection
Spring-loaded terminal
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-103/026-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
16.50 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-103/026-000
Printed circuit board to cable
Grey
320 V
3
Bus
Plastic
Uncoated
-60-85 °C
V0
4 kV
Spring clamp connection
Tin
III
2
5 mm
1
5 mm
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
IP20
FALSE
Thermoplastic
Other copper alloys
16 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727001 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 5 mm 231-103/026-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 727001 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 5 mm 231-103/026-000 100 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 312.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































































