
Number (Package size 50 pc(s))
Total (€ 3.10 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- FEMALE CONNECTOR 3 POLE FIXING FLANG
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ actuator
+ sleeve
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
29.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 29.80 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-103/031-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Type
231-103/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727002 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 5 mm 231-103/031-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727002 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 5 mm 231-103/031-000 50 pc(s)
Description
With mounting flanges, 3-pin 5 mm pitch, coding, only 1 latching jacks, for surface mounting, for screw mounting or similar fixing methods, with coding flange, with latch flange, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 202.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































































