• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 4 Contact spacing: 5 mm 231-104/008-000 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
231
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.45 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

  • 02M.CONN.W.COD.FG.(LATCH)FX.FT.5MM
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

231

Features

+ snap-in nibs

CS

5 mm

Pins per row

4

Total number of pins

4

Width

26.50 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 18.80 x 26.50 x 21.50 mm

Connection

Spring-loaded terminal

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

231-104/008-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

21.50 mm

Length

18.80 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Connector orientation

Parallel (to the PCB)

Type

231-104/008-000

Printed circuit board to cable

Grey

320 V

4

Bus

Plastic

Uncoated

-60-85 °C

V0

4 kV

Spring clamp connection

Tin

III

2

5 mm

1

5 mm

0.08-2.5 mm²

0.25-1.5 mm²

0.08-2.5 mm²

0.08-2.5 mm²

IP20

FALSE

Thermoplastic

Other copper alloys

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 727008 WAGO Socket housing cable 231 Total number of pins 4 Contact spacing: 5 mm 231-104/008-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 727008 WAGO Socket housing cable 231 Total number of pins 4 Contact spacing: 5 mm 231-104/008-000 100 pc(s)

Description

With snap-in base, 4-pin 5 mm pitch, coding, with 2 latching jacks, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, with mounting adapter 209-137 also on TS 35, with coding flange, with latch flange, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)