1/3
Socket housing cable
Socket, straight
1
wire-to-board
721
+ snap-in nibs
5 mm
4
4
26.45 mm
16 A
16 A
100 pc(s)
12
28
9.00 mm
(L x W x H) 18.80 x 26.45 x 21.50 mm
Spring-loaded terminal
PA 66
721-104/008-000
Light grey
Yes
Copper alloy
Tin plated
630 V
21.50 mm
18.80 mm
2.5 mm²
0.08 mm²
Parallel (to the PCB)
721-104/008-000
not relevant
User & Safety Instructions 538803 WAGO Socket housing cable 721 Total number of pins 4 Contact spacing: 5 mm 721-104/008-000 100 pc(s)
€ 398.98*
The necessary accessories are required to use the article as described.