
Number (Package size 50 pc(s))
Total (€ 7.10 / piece)
€ 355.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- F-CONN V0 W/MTG FT 5MM 8-POLE
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ snap-in nibs
- CS
5 mm
- Pins per row
8
- Total number of pins
8
- Width
41.50 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 18.80 x 41.50 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-108/008-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.45 mm
- Length
18.80 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Type
721-108/008-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 538877 WAGO Socket housing cable 721 Total number of pins 8 Contact spacing: 5 mm 721-108/008-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 538877 WAGO Socket housing cable 721 Total number of pins 8 Contact spacing: 5 mm 721-108/008-000 50 pc(s)
Description
With snap-in base, 8-pin 5 mm pitch, connection error proof, coding, with 2 tabs, with mounting adapter 209-137 also on TS 35, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 398.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































































