
Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- 303-112 T.STRIP 12 POL.W-O WIRE PROT
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ sleeve
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
30.80 mm
- Content
50 pc(s)
- Dim
(L x W x H) 16.60 x 30.80 x 18.25 mm
- Connection
Print
- Manufacturer part #
232-233/047-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.25 mm
- Length
16.60 mm
- Depth
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-233/047-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728604 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 5 mm 232-233/047-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728604 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 5 mm 232-233/047-000 50 pc(s)
Description
With angled solder pins, 3-pole with distance flanges, grid dimension 5 mm, solder pin 0.6x1 mm, coding, only 1 snap-in jack, for flush mounting in the casing, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.98€ 133.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































