• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Book 14 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0140HBK-EESN

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WD My Book with password protection and software for the automatic data backup™ 14TB black USB 3.0

  • 14 TB storage capacity
  • USB 3.0 interface
  • Automatic data backup with the included software WD Backup, compatible with Time Machine
  • Password protection with hardware encryption
  • New attractive design
  • Proven memory in reliable WD-quality
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

3.5" external hard drive

Series

My Book

Memory capacity

14 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

MacOS

Storage media features

Hardware encryption

Width

49 mm

Height

170 mm

Depth

139 mm

Weight

960 g

Dim

(W x H x D) 49 x 170 x 139 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233978 WD My Book 14 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0140HBK-EESN

User & Safety Instructions

User & Safety Instructions 2233978 WD My Book 14 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0140HBK-EESN

Description

Complete data backup
My Book Desktop-Storage contains the software WD Backup, is compatible with Apple Time Machine and enables the reliable backup of your photos, videos, music files and documents. You can set up an automatic backup. To back up important data from your computer, simply set the time and frequency.

With Acronis® True Image™ WD Edition software, the My Book Desktop hard disk also enables planning of complete system backups.

WD Backup, Apple Time Machine compatibility, and Acronis True Image WD Edition provide a complete backup solution that supports data recovery after a virus attack, a defect, or if you accidentally clicked Delete.

Password protection with hardware encryption
The 256-bit AES hardware encryption integrated in the My Book hard disk together with the WD Security™ software ensures that your contents are always confidential and protected. All you need to do is enable password protection and set your own password.

You can configure WD Security to automatically unlock the hard drive on your computer. So you can access your data quickly and easily, without having to enter the password each time.

New design
My Book Desktop memory has been redesigned from scratch. This desktop memory not only fulfills its technical purpose, but also knows how to convince visually.

Simple operation
The My Book Desktop memory is immediately ready for use. Get started right away with data transfer and save and back up everything that is important to you. The entire software for protecting your data, including WD Backup and WD Security, is included in the delivery. It is also compatible with Apple Time Machine.

This text is machine translated.

Scope of delivery

  • Desktop hard drive
  • USB 3.0 cable
  • Power supply unit
  • Software: WD Backup™, WD Security™ and WD Drive Utilities™
  • Quick installation guide

System requirements

  • Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Windows® 10
  • Mac OS X El Capitan, Yosemite or Mavericks
  • May require reformatting for other operating systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 551.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)