• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Passport 4 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Red WDBPKJ0040BRD-WESN

1/22
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD My Passport™ 4TB red USB 3.0 password protection and software for automatic data backup

  • 4 TB storage capacity
  • Slim design
  • Easy to use;automatic backup
  • Password protection + 256-bit AES hardware encryption
  • Hard disk in proven, reliable WD® quality
  • WD Discovery™ Software for WD Backup™;Password protection and drive management
  • SuperSpeed USB port;compatible with USB 2.0
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.
  • 'myWD DIAMOND Member' Logo, black and grey text with a blue underline and border.

Technical specifications

Product type

2.5" external hard drive

Series

My Passport

Memory capacity

4 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Red

Formatted according to

Windows

Storage media features

256-bit AES encryption

Width

75 mm

Height

19.15 mm

Depth

107 mm

Weight

210 g

Dim

(W x H x D) 75 x 19.15 x 107 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163449 WD My Passport 4 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Red WDBPKJ0040BRD-WESN

Description

Slimline Design
The My Passport™ hard disk is now available in a new version, so that you can work even better with it while traveling. The slim form factor device is available in several bright colors.

Confidentiality guaranteed
The password protection and 256-bit AES hardware encryption integrated in the My Passport™ hard disk ensure that your contents are always confidential and protected. All you need to do is enable password protection and set your own password for WD Discovery™.

Data Backup
The WD Backup™ software is included in the delivery of the My Passport™ hard disk. This way, valuable moments and memories from your life – photos, videos, music and documents – are not lost. You can set up an automatic backup. Back up important data from your system to the My Passport hard disk by simply setting the time and frequency of the backup.

Easy to use
The mobile My Passport™ hard disk is immediately ready for use and is delivered with all necessary cables. And thanks to SuperSpeed USB you can back up important data in the shortest time.

Ideal for social media
The supplied WD Discovery™ software connects you with popular social media and cloud storage services such as Facebook, Dropbox and Google Drive™. Import, organize and share your photos, videos and documents. Secure your communication on social networks on a mobile and flexible storage. WD Discovery can also take over the management of your hard disk with WD Drive Utilities™.

Robust reliability
Not everything in life can be planned and anticipated. This is why WD® hard disks meet the highest requirements for durability and reliability even under demanding operating conditions.

This text is machine translated.

Scope of delivery

  • Mobile data storage
  • SuperSpeed USB cable
  • WD Discovery™ Software
  • Quick installation guide

System requirements

  • Operating systems: Windows® 10 or Windows 8.1
  • Requires reformatting for other operating systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)