• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Passport Ultra 2 TB 2.5" external hard drive USB C® Blue WDBC3C0020BBL-WESN

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD My Passport™ Ultra 2TB blue USB type-C™

  • 2 TB storage capacity
  • USB-C™-enabled, USB 3.0 compatible
  • Innovative design with noble metal housing
  • WD Discovery™ to schedule automatic backups, password protection and import files from social media or cloud storage services**
  • Hourly, daily or monthly backups
  • Password protection with 256-bit AES hardware encryption
  • For Windows ® 10 formatted
  • This text is machine translated.
  • 'All-round PC Recommendation 06/2019' for 'WD My Passport Ultra' external hard drives, with thumbs-up symbol.

Technical specifications

Product type

2.5" external hard drive

Series

My Passport Ultra

Memory capacity

2 TB

Interfaces

USB C®

Factory colour

Blue

Formatted according to

Windows

Software included

WD Discovery™ Software* for WD Backup™, WD Security™ and WD Drive Utilities™.

Width

81.6 mm

Height

12.8 mm

Depth

110 mm

Weight

130 g

Dim

(W x H x D) 81.6 x 12.8 x 110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900616 WD My Passport Ultra 2 TB 2.5" external hard drive USB C® Blue WDBC3C0020BBL-WESN

Description

USB-C-capability, USB 3.0-compatible
Thanks to the latest USB-C™ technology provides the My Passport™ Ultra fast memory for your PC. The included USB 3.0 Adapter provides compatibility with older devices.

Innovative design, innovative features
The My Passport™ Ultra is characterised by a combination of anodised metal and modern structures and is available in different colors, your personal style and the look of modern computer.

The full potential of WD Discovery
With the supplied WD Discovery™ software you can save photos, videos and documents easily on the My Passport Ultra Ultra. WD Discovery allows you to import your content from relevant social networks such as Facebook, Dropbox and Google Drive and cloud save™ and thus protects your online existence. The WD Discovery software can also be used for the administration of hard disk settings as well as reformatting, LED control and be used anymore.

User-friendly software for automatic backups
The software included in the WD Discovery WD backup™ enables automatic backup routines, with which you can easily protect your important files - no matter whether photos, video or business documents. Download WD backup™ simply, connect your hard disk to and configure hourly, daily or monthly backups.

Password protection with 256-bit AES hardware encryption
The WD Security Function of WD Discovery protects your privacy with a freely selectable password and 256-bit AES hardware encryption.

High capacity
Up to 4 TBSpeicherkapazitat offer plenty of space for photos, videos, music and documents everywhere.

Compatible with Windows.
The My Passport Ultra is formatted for Windows ® 10 and thus offers easy plug-and-play pleasure. With the WD Discovery™ software you can also download the NTFS driver for Mac OS without formatting seamlessly between operating systems.

This text is machine translated.

Scope of delivery

  • Mobile My Passport ultra-hard disk
  • USB-C™ cable with USB 3.0 Adapter
  • WD Discovery™ Software* for WD Backup ™, WD Security™ and WD Drive Utilities™
  • Quick guide.

Hints

** May register with a social media or cloud service. Social Media and cloud services can be changed at any time, completed or interrupted. The offer can be different depending on the country.

System requirements

  • Windows® 7
  • Windows® 8.1
  • Windows® 10
  • NTFS driver to download for read/write access in the MacOS
  • Reformatting to use Time Machine under MacOS Compatibility is required from the hardware configuration and the operating system of the user-dependent.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)