• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG Frequency inverter CFW300 C 15P0 T4 7.5 kW 3-phase 380 V, 480 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

7.5 kW

Max. frequency

60 Hz

Min. frequency

50 Hz

Network

3-phase

Frequency range

50 Hz - 60 Hz

Nominal current

15 A

Depth

164 mm

Height

214 mm

Width

89 mm

IP20

Type

CFW300 C 15P0 T4

Dim

(W x H x D) 89 x 214 x 164 mm

Manufacturer part #

14148367

Weight

1.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523193 WEG Frequency inverter CFW300 C 15P0 T4 7.5 kW 3-phase 380 V, 480 V

Information

Information 2523193 WEG Frequency inverter CFW300 C 15P0 T4 7.5 kW 3-phase 380 V, 480 V

More interesting products

(*All information is plus legal VAT)