• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0448360000 Continuity Screws Dark beige 20 pc(s)

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • ST 5/EN

Our service for you

Technical specifications

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.1 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

4 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Dark beige

Manufacturer part #

0448360000

Content

20 pc(s)

Industrial packaging

Yes

Type

ST 5/EN

Dim

(L x W x H) 54.5 x 16.4 x 47.5 mm

Width

16.4 mm

Height

47.5 mm

Length

54.5 mm

RoHS-compliant

Yes

Weight

22.64 g

Flammability rating

UL 94 V0

Connector colour

Dark beige

Type

ST5/EN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278235 Weidmüller 0448360000 Continuity Screws Dark beige 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278235 Weidmüller 0448360000 Continuity Screws Dark beige 20 pc(s)

Description

Continuity series terminal. Stud Terminals, rated cross-section: 16 mm², screw connection. The extensive stud terminals program provides secure connections for all applications, where energy is transmitted. The connection range is from 10 mm² to 300mm². Vercrimpten with cable lugs, the conductor on the threaded bolts on-hook and by tightening the hex nut securely connected to each other. Depending on the conductor cross-section are stud terminals with M5 up to M16 threaded bolts can be used. A low voltage drop and self-extinguishing material of the fire protection class V-0 (UL 94) guarantee the highest security. All stud terminals are in accordance with the international railway standards (EN 50343, EN 50155, NF F 61-017, NF 16-101; Ria 20) tested and meet the requirements listed there.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.