• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1753290000 Continuity Screws Dark beige 100 pc(s)

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDK 1.5/R3.5
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Dark beige

Manufacturer part #

1753290000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 1.5/R3.5

Dim

(L x W x H) 46.5 x 3.5 x 37.5 mm

Width

3.5 mm

Height

37.5 mm

Length

46.5 mm

RoHS-compliant

Yes

Weight

3.77 g

Connector colour

Dark beige

Type

WDK 1.5/R3.5

DIN rail (top hat rail) 15 mm

Beige

3.5

46.5 mm

37.5 mm

400 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

2

2

FALSE

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

1.5-1.5 mm²

Thermoplastic

16 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 357458 Weidmüller 1753290000 Continuity Screws Dark beige 100 pc(s)

User & Safety Instructions

User & Safety Instructions 357458 Weidmüller 1753290000 Continuity Screws Dark beige 100 pc(s)

Description

Continuity series terminal. W-series, rated cross-section: 1.5 mm², screw connection, direct mounting. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.