Image similar
Continuity
+ push-in spring bracket
Push-in connector
Jack connector
0.5 mm²
4 mm²
0.5 mm²
2.5 mm²
Dark beige
2820630000
50 pc(s)
A2T 2.5 EM1 D3/1
Yes
Beige
90 m
-60-130 °C
V0
5.1 mm
50.5 mm
TRUE
Diode
2
2
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
1.5 A
FALSE
not relevant
User & Safety Instructions 2852008 Weidmüller 2820630000 Continuity Push-in connector, Jack connector Dark beige 50 pc(s)
The necessary accessories are required to use the article as described.