• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1012310000 RJ45 connector RJ45 sleeve inset 10 pc(s)

Image similar
Product type
RJ45 connector
Connector type
RJ45 sleeve inset
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Zinc die casting
  • Plug cycles: 750
  • Shield: 360° all-round closed
  • Shell diameter: 5 mm - 10 mm
  • Mounting type: 2 screws
  • Gasket material: EPDM
Type

IE-BSS-V14M-RJ45-C

Product type

RJ45 connector

Connector type

RJ45 sleeve inset

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

Connection

RJ45

Contact surface

Ni/Au

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1012310000

Content

10 pc(s)

Cable Ø (max.)

10 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241683 Weidmüller 1012310000 RJ45 connector RJ45 sleeve inset 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?